Renesas HA1630Q03TELL-E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 1.2mA |
| Packaging | Tape and Reel |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1630Q03TELL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.