
Quad operational amplifier featuring CMOS technology, a 3.6MHz unity gain bandwidth, and an 8V/µs slew rate. This surface-mount device offers a 70dB common-mode reject ratio and a maximum input offset voltage of 4mV. Operating within an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 3V up to a maximum of 7V. Packaged in a 14-lead TSSOP with a 0.65mm terminal pitch, it meets RoHS and REACH SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA1630Q06TELL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA1630Q06TELL-E technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Common-mode Reject Ratio-Nom | 70dB |
| Height - Seated (Max) | 1.1mm |
| Input Offset Voltage-Max | 4mV |
| JESD-30 Code | R-PDSO-G14 |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Voltage Limit-Max | 7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 3.6MHz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1630Q06TELL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
