Renesas HA1630S01LPEL-E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 15uA |
| Output Current per Channel | 800uA |
| Packaging | Tape and Reel |
| Slew Rate | 0.125V/µs |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1630S01LPEL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.