The HA1630S07CMEL-E is a single-channel general purpose amplifier from Renesas. It features a gain bandwidth product of 1.5MHz and an input bias current of 1pA. The amplifier also has an input offset voltage of 6mV and can operate at temperatures ranging from -40°C to 85°C. With a slew rate of 1V/µs, this amplifier is suitable for a variety of applications. It is available in a surface mount package and is shipped on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA1630S07CMEL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA1630S07CMEL-E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1630S07CMEL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.