Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA1631D01MMEL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA1631D01MMEL-E technical specifications.
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1631D01MMEL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.