Renesas HA1631D04MMEL-E technical specifications.
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1631D04MMEL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.