The HA1631D04TEL-E is a dual comparator IC from Renesas, designed for industrial temperature operation. It has a nominal supply voltage of 3V and a maximum supply current of 0.2mA. The device features 8 terminals and is packaged in a 8-pin TSSOP package. The comparator type is industrial-grade and has a maximum input offset voltage of 5mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA1631D04TEL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA1631D04TEL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 5000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA1631D04TEL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.