
Single CMOS comparator IC featuring push-pull/open-drain output. Industrial temperature grade with a supply voltage of 3V. Maximum supply current is 10µA, with a maximum bias current of 100pA at 25°C and a maximum input offset voltage of 5mV. Packaged in a rectangular, surface-mount TSSOP with a 0.635mm terminal pitch and gull wing terminals. Moisture sensitivity level 1, RoHS compliant, and rated for a peak reflow temperature of 260°C for a maximum of 20 seconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA1631S01CMEL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA1631S01CMEL-E technical specifications.
| Amplifier Type | COMPARATOR |
| Bias Current-Max (IIB) @25C | 100pA |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1631S01CMEL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
