
Single-function CMOS comparator IC designed for industrial temperature ranges (-40°C to 85°C). Features a maximum supply current of 100µA and operates from a 3V supply voltage. Boasts a low bias current of 100pA and a maximum input offset voltage of 5mV. Packaged in a 5-pin CMPAK (TSSOP) with gull-wing terminals on a 0.635mm pitch, suitable for surface mounting. Meets RoHS compliance and has a peak reflow temperature rating of 260°C for 20 seconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA1631S02CMEL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA1631S02CMEL-E technical specifications.
| Amplifier Type | COMPARATOR |
| Bias Current-Max (IIB) @25C | 100pA |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1631S02CMEL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
