
Single CMOS comparator IC featuring push-pull/open-drain output. Maximum input bias current is 100pA at 25°C, with a maximum input offset voltage of 5mV. Operates from a 3V supply voltage, drawing a maximum supply current of 10µA. Housed in a rectangular, thin profile, shrink pitch TSSOP package with gull wing terminals on a 0.635mm pitch. Suitable for industrial temperature ranges (-40°C to 85°C) and surface mount applications.
Checking distributor stock and pricing after the page loads.
Renesas HA1631S03CMEL-E technical specifications.
| Amplifier Type | COMPARATOR |
| Bias Current-Max (IIB) @25C | 100pA |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |
No datasheet is available for this part.
