The HA16341NT is an industrial-grade DC/DC controller from Renesas. It features a 26-pin DIP package with a temperature range of -40°C to 105°C. The device operates within a voltage range of 9.5V to 18V. It has a single function and 26 terminals. The HA16341NT is designed for industrial applications.
Renesas HA16341NT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T26 |
| Width | 10.16 |
| Length | 27.6 |
| Pin Count | 26 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA16341NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.