The HA16342NT is an industrial DC/DC controller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 26 terminals and a dual terminal position. The device is packaged in a 26-pin PDIP package with dimensions of 10.16mm in width and 27.6mm in length. It operates within an input voltage range of 9.5V to 18V.
Renesas HA16342NT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T26 |
| Width | 10.16 |
| Length | 27.6 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA16342NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.