READ WRITE AMPLIFIER CIRCUIT, PQFP28, PLASTIC, QFI-28
Checking distributor stock and pricing after the page loads.
Renesas HA166008MP technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-B28 |
| Width | 10 |
| Length | 10.8 |
| Pin Count | 28 |
| Interface IC Type | READ WRITE AMPLIFIER CIRCUIT |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.