Renesas HA166024FP technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Interface IC Type | READ WRITE AMPLIFIER CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA166024FP to view detailed technical specifications.
No datasheet is available for this part.