The HA16603P is a 16-pin dual-function IC from Renesas, featuring a JEDEC package code of R-PDIP-T16. It operates within a temperature range of -25°C to 85°C and accepts a supply voltage between 4.75V and 30V. The device has 16 terminals and is available in a 7.62mm wide, 19.2mm long package. It is designed for use in specialized sensor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA16603P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA16603P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA16603P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.