Dual operational amplifier featuring voltage-feedback architecture. Offers a minimum voltage gain of 5600 and a slew rate of 0.2V/µs. Maximum input offset voltage is 7mV with an average bias current of 250nA. Operates across a wide temperature range from -40°C to 85°C with supply voltage limits up to 32V. Packaged in a through-hole DIP-8 configuration with a 2.54mm terminal pitch.
Renesas HA17358A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 5.06mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Length | 9.6mm |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | +-1.5/+-15/3/30V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 5600 |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17358A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.