Dual operational amplifier featuring a 0.2V/µs slew rate and 80dB common-mode rejection ratio. Maximum input offset voltage is 7mV with a maximum bias current of 250nA. This bipolar IC operates from -40°C to 85°C, with a maximum supply voltage of 32V. Packaged in an 8-pin DIP (R-PDIP-T8) with through-hole mounting and a 2.54mm terminal pitch. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas HA17358A-E technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 250nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Height - Seated (Max) | 5.06mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e4 |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.