
Dual operational amplifier featuring BIPOLAR technology. Offers a maximum supply voltage of 32V and a nominal supply voltage of 15V. Key specifications include a maximum input offset voltage of 7mV, a maximum average bias current of 250nA, and a common-mode reject ratio of 80dB. This surface-mount device is housed in a rectangular, plastic SOP package with gull wing terminals, measuring 4.85mm in length, 4.4mm in width, and 2.03mm in height. Operating within an industrial temperature range of -40°C to 85°C, it is RoHS compliant and has a slew rate of 0.2V/µs.
Checking distributor stock and pricing after the page loads.
Renesas HA17358AF-E technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 250nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Height - Seated (Max) | 2.03mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e4 |
| Length | 4.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
