Dual operational amplifier featuring voltage-feedback architecture. This bipolar IC offers a 0.2V/µs slew rate and a minimum voltage gain of 5600. With a maximum supply current of 2mA and a wide power supply range from ±1.5V to ±30V, it operates within a commercial extended temperature range of -20°C to 75°C. The component is housed in an 8-pin small outline package (SOP) with gull wing terminals, suitable for surface mounting. It is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas HA17358F technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 2.03mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 4.85mm |
| Low-Offset | No |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2mA |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | +-1.5/+-15/3/30V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Voltage Gain-Min | 5600 |
| Width | 4.4mm |
| RoHS | Compliant |