The HA17393BFEL is an industrial-grade comparator IC from Renesas, featuring 8 terminals and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage of 5V and has a maximum supply current of 1.7mA. The device has a maximum input offset voltage of 5000mV and a bias current of 0.25mA at 25 degrees Celsius. It is available in an R-PDSO-G8 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Renesas HA17393BFEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.7 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 5000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.