This two-terminal voltage reference IC provides a stable 2.495V output, with a minimum output voltage of 2.44V and a maximum of 2.595V. Designed with bipolar technology, it offers a maximum output current of 150mA and operates within a temperature range of -20°C to 85°C. The component features a cylindrical TO-92 package with bottom-mounted wire terminals spaced at 1.27mm, suitable for through-hole mounting. Its temperature coefficient of voltage is a maximum of 64.892ppm/°C.
Renesas HA17431PA technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.595V |
| Min Output Voltage | 2.44V |
| Nominal Output Voltage | 2.495V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Code | TO-92 |
| Package Equivalence Code | SIP3,.1,50 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 64.892ppm/°C |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Trim/Adjustable Output | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17431PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.