
Checking distributor stock and pricing after the page loads.
Renesas HA17431PNA-TZ-E technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 2.55V |
| Min Output Voltage | 2.44V |
| Nominal Output Voltage | 2.495V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Code | TO-92 |
| Package Equivalence Code | SIP3,.1,50 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Temp Coef of Voltage-Max | 64.892ppm/°C |
| Temperature Grade | OTHER |
| Terminal Form | Through Hole |
| Terminal Position | BOTTOM |
| Trim/Adjustable Output | No |
| Voltage Tolerance-Max | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
