This two-terminal voltage reference IC provides a stable 2.495V output, with a maximum output voltage of 2.55V and a minimum of 2.44V. Designed for industrial temperature ranges from -40°C to 85°C, it features a maximum output current of 150mA. The component utilizes bipolar technology and is housed in a 3-pin TO-92 package with a terminal pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA17431PNAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA17431PNAJ technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.55V |
| Min Output Voltage | 2.44V |
| Nominal Output Voltage | 2.495V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | TO-92 |
| Package Equivalence Code | SIP3,.1,50 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 114.515ppm/°C |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Trim/Adjustable Output | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17431PNAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.