Dual operational amplifier featuring voltage-feedback architecture and bipolar technology. Offers a minimum voltage gain of 10000 and a slew rate of 0.6V/µs. Maximum input offset voltage is 9mV with a nominal supply voltage of ±15V. Housed in a through-hole DIP8 package with a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA17458PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA17458PS technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 1.1uA |
| Bias Current-Max (IIB) @25C | 500nA |
| Common-mode Reject Ratio-Nom | 90dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 5.06mm |
| Input Offset Voltage-Max | 9mV |
| JESD-30 Code | R-PDIP-T8 |
| Length | 9.6mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 75°C |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power | No |
| Power Supplies | +-15V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Slew Rate | 0.6V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 10000 |
| Wideband | No |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17458PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.