Quad operational amplifier IC featuring bipolar technology and a voltage-feedback architecture. This through-hole component offers a minimum voltage gain of 25110 and a slew rate of 1.6V/µs. It operates with nominal supply voltages of +-15V, with a maximum limit of 20V, and is housed in a 14-pin plastic DIP package. The device has a maximum bias current of 300nA and an input offset voltage of up to 5mV, with a commercial temperature grade ranging from -20°C to 70°C.
Renesas HA17474P technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 300nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDIP-T14 |
| Low-Offset | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Voltage Limit-Max | 20V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25110 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17474P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.