
BIPOLAR technology pulse generator IC, featuring a rectangular analog output. Operates with a supply voltage range of 4.5V to 16V, nominal 5V. This through-hole component is housed in an 8-pin DIP package with a 2.54mm terminal pitch. Commercial extended temperature grade, with a maximum operating temperature of 75°C. RoHS and REACH SVHC compliant.
Renesas HA17555-E technical specifications.
| Analog IC - Other Type | PULSE; RECTANGULAR |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e4 |
| Length | 9.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 16V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.
