
Rectangular pulse generator IC featuring a single timer function. This bipolar technology component operates with power supplies from 5V to 15V, with a maximum supply voltage of 16V. Housed in an 8-pin small outline plastic package (SOP), it offers gull wing terminals with a 1.27mm pitch for surface mounting. Operating temperature range is -20°C to 75°C.
Renesas HA17555F technical specifications.
| Analog IC - Other Type | PULSE; RECTANGULAR |
| Height - Seated (Max) | 2.03mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 4.85mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5/15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 16V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17555F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
