The HA17555F-EL is an 8-pin commercial extended clock generator IC from Renesas, operating between 5 and 15V supply voltage. It features a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The device has a dual terminal position and a commercial extended temperature grade. It is packaged in a SOP-8 format, measuring 4.4mm in width and 4.85mm in length.
Checking distributor stock and pricing after the page loads.
Renesas HA17555F-EL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.