
Rectangular pulse generator IC featuring a single timer function. This bipolar technology component operates with supply voltages from 4.5V to 16V, with a nominal 5V. Packaged in a surface-mount, plastic small outline (SOP) with gull wing terminals, it measures 4.85mm in length, 4.4mm in width, and a maximum seated height of 2.03mm. It supports a commercial extended temperature grade, with an operating range of -20°C to 75°C.
Renesas HA17555FP technical specifications.
| Analog IC - Other Type | PULSE; RECTANGULAR |
| Height - Seated (Max) | 2.03mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 4.85mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5/15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 16V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17555FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
