The HA17555FP-EL is a commercial extended clock generator IC with 8 terminals and a dual terminal position. It operates within a temperature range of -20 to 75 degrees Celsius and has a supply voltage range of 5 to 15 volts. The IC is packaged in a R-PDSO-G8 package type, which measures 4.4mm in width and 4.85mm in length. It is designed to meet commercial extended temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Renesas HA17555FP-EL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.