The HA17555FP-EL-E is an 8-pin SOP clock generator from Renesas with a commercial extended temperature range of -20C to 75C. It operates on a supply voltage of 5V to 15V. The device has a single function and 8 terminals, with a dual terminal position. The JEDEC package code is R-PDSO-G8, with dimensions of 4.4mm in width and 4.85mm in length.
Checking distributor stock and pricing after the page loads.
Renesas HA17555FP-EL-E technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.