
Rectangular pulse generator IC featuring a single timer function. This bipolar technology component operates with a supply voltage range of 4.5V to 16V, nominal 5V. Housed in a through-hole, dual in-line plastic package (DIP8) with a 2.54mm terminal pitch, it offers a commercial extended temperature grade from -20°C to 75°C.
Renesas HA17555PS technical specifications.
| Analog IC - Other Type | PULSE; RECTANGULAR |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Length | 9.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5/15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 16V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17555PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
