Dual operational amplifier featuring voltage-feedback architecture. Offers a minimum voltage gain of 19950 and a slew rate of 1V/µs. Maximum input offset voltage is 6mV, with a maximum average bias current of 500nA. Operates from supply voltages of ±15V, with limits up to ±18V. Housed in an 8-pin SOP package with a 1.27mm terminal pitch.
Sign in to ask questions about the Renesas HA17558F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA17558F technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 500nA |
| Bias Current-Max (IIB) @25C | 500nA |
| Common-mode Reject Ratio-Nom | 100dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 2.03mm |
| Input Offset Voltage-Max | 6mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 4.85mm |
| Low-Offset | No |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 19950 |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17558F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.