Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA178L02UA-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOT |
| Package/Case | UPAK |
| Package Description | Uni Watt Package |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HA178L02UA-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.