Checking distributor stock and pricing after the page loads.
Renesas HA178L08UA-TL-E technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.