Fixed positive voltage regulator IC, outputting a nominal 10V with a maximum output current of 150mA. Features a 1.7V dropout voltage and operates with an input voltage range from 12.5V to 25V, with an absolute maximum input of 35V. This bipolar, surface-mount component offers line regulation up to 0.23% and load regulation up to 0.09%. Packaged in a 3-pin plastic small outline with dimensions of 4.5mm length, 2.5mm width, and 1.6mm height, it has a terminal pitch of 1.5mm and a peak reflow temperature of 225°C. Operating temperature range is 0°C to 125°C.
Renesas HA178L10UA technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.7V |
| Height - Seated (Max) | 1.6mm |
| Input Voltage Absolute-Max | 35V |
| JESD-30 Code | R-PSSO-F3 |
| Length | 4.5mm |
| Line Regulation-Max | 0.23% |
| Load Regulation-Max | 0.09% |
| Max Input Voltage | 25V |
| Min Input Voltage | 12.5V |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 150mA |
| Output Voltage1-Max | 10.4V |
| Output Voltage1-Min | 9.6V |
| Output Voltage1-Nom | 10V |
| Package Body Material | Plastic |
| Package Equivalence Code | SIP3,.1,50 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 225°C |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Form | Flat |
| Terminal Pitch | 1.5mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA178L10UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.