12V fixed positive linear voltage regulator with a 150mA maximum output current. Features a 1.7V dropout voltage and a 12V nominal output voltage with a ±5% tolerance. Operates with a maximum input voltage of 27V and a minimum of 14.5V, with an absolute maximum input of 35V. Housed in a surface-mount PSSO3 (SC-62, MICROPACK-3) plastic package measuring 4.5mm x 2.5mm x 1.6mm. Offers line regulation of 0.25% and load regulation of 0.1%.
Checking distributor stock and pricing after the page loads.
Renesas HA178L12UA technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.7V |
| Height - Seated (Max) | 1.6mm |
| Input Voltage Absolute-Max | 35V |
| JESD-30 Code | R-PSSO-F3 |
| JESD-609 Code | e0 |
| Length | 4.5mm |
| Line Regulation-Max | 0.25% |
| Load Regulation-Max | 0.1% |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 150mA |
| Output Voltage1-Max | 12.5V |
| Output Voltage1-Min | 11.5V |
| Output Voltage1-Nom | 12V |
| Package Body Material | Plastic |
| Package Equivalence Code | SIP3,.1,50 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 1.5mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.