The HA178L15UA is a 3-terminal linear voltage regulator from Renesas, featuring a maximum output current of 0.15A and a maximum operating temperature of 125°C. It has a JEDEC package code of R-PSSO-F3 and a pin count of 3. The regulator has a nominal output voltage of 15V and a dropout voltage of 1.7V. It can operate with an input voltage range of 17.5V to 30V and has a maximum input voltage absolute of 35V.
Checking distributor stock and pricing after the page loads.
Renesas HA178L15UA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.