Sign in to ask questions about the Renesas HA178L56UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA178L56UA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PSSO-F3 |
| Pin Count | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5.6 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA178L56UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.