Sign in to ask questions about the Renesas HA178L56UA-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA178L56UA-E technical specifications.
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5.6V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 1.7@40mAV |
| Accuracy | ±5% |
| Line Regulation | 150mV |
| Load Regulation | 17mV(Typ) |
| Maximum Quiescent Current | 6mA |
| Maximum Power Dissipation | 800mW |
| Typical Quiescent Current | 3mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HA178L56UA-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.