Quad comparator IC featuring open-collector outputs and bipolar technology. Offers a maximum input offset voltage of 7mV and a nominal response time of 1300ns. Designed for through-hole mounting in a 14-pin DIP package with a 2.54mm terminal pitch. Operates within a temperature range of -20°C to 75°C and supports a maximum supply voltage of 36V.
Renesas HA17901P technical specifications.
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Height - Seated (Max) | 5.06mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDIP-T14 |
| Length | 19.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 4 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Response Time-Nom | 1300ns |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17901P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.