Quad operational amplifier IC featuring a voltage-feedback architecture. This commercial extended temperature grade component offers 4 amplifier functions within a 14-terminal PDIP package. Key specifications include a maximum input offset voltage of 8000 µV, a nominal slew rate of 0.19 V/µs, and a minimum voltage gain of 5600. Operating across a supply voltage range of ±15 V (nominal) to ±28 V (maximum), it exhibits a maximum supply current of 4 mA and a nominal common-mode reject ratio of 80 dB.
Renesas HA17902 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 28 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Slew Rate-Nom | 0.19 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 5600 |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.