
Quad operational amplifier featuring a 0.19V/µs slew rate and 80dB common-mode rejection ratio. Maximum input offset voltage is 7mV with a maximum average bias current of 500nA. This bipolar IC operates from a nominal supply voltage of 15V up to 32V, with an industrial temperature grade ranging from -40°C to 85°C. Packaged in a 14-lead small outline (SOP) with gull-wing terminals, it is surface-mount compatible and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas HA17902AFP-E technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 500nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Height - Seated (Max) | 2.2mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e6 |
| Length | 10.06mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.