QUAD OP-AMP, 8000uV OFFSET-MAX, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14
Checking distributor stock and pricing after the page loads.
Renesas HA17902PJ-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 28 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Slew Rate-Nom | 0.19 |
| Common-mode Reject Ratio-Nom | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.