Dual comparator IC featuring bipolar technology, an input offset voltage maximum of 5mV, and a nominal response time of 1300ns. This through-hole component offers an open-collector output type and operates with a nominal supply voltage of 5V, supporting a maximum supply voltage of 36V. It has a maximum supply current of 2mA and an average bias current maximum of 250nA. Packaged in a plastic DIP-8 with a 2.54mm terminal pitch, it operates within an industrial temperature range of -40°C to 85°C.
Renesas HA17903APS technical specifications.
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Height - Seated (Max) | 5.06mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDIP-T8 |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 1300ns |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17903APS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.