Dual comparator IC featuring bipolar technology and open-collector output. Offers a maximum input offset voltage of 5mV and a nominal response time of 1300ns. Designed for through-hole mounting in a PDIP-8 package with a 2.54mm terminal pitch. Operates within a supply voltage range of 5V nominal up to 36V maximum, with an extended commercial temperature grade from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA17903PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Height - Seated (Max) | 5.06mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDIP-T8 |
| Length | 9.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 2 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Response Time-Nom | 1300ns |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17903PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.