Dual operational amplifier IC featuring a voltage-feedback architecture. This industrial-grade component offers a nominal supply voltage of 15V, with a maximum limit of 32V, and a maximum supply current of 2mA. Key specifications include a maximum input offset voltage of 7000µV and a nominal slew rate of 0.2V/µs. The device operates within an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal PDSO package with a 1.27mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA17904AFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA17904AFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 5600 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17904AFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.