
Dual operational amplifier featuring a voltage-feedback architecture. This general-purpose amplifier offers a 32V maximum supply voltage and operates from a nominal 15V supply. Key specifications include a 250nA maximum bias current, 80dB common-mode reject ratio, and a 0.2V/µs slew rate. The component is housed in an 8-pin SOP package with gull-wing terminals, suitable for surface mounting. It operates within an industrial temperature range of -40°C to 85°C and is RoHS compliant.
Renesas HA17904AFP-E technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 2.03mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e4 |
| Length | 4.85mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Max Supply Current | 2mA |
| Micropower | No |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power | No |
| Power Supplies | 15V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Voltage Gain-Min | 5600 |
| Wideband | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17904AFP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
