Dual operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a minimum voltage gain of 5600 and a slew rate of 0.2V/µs. It operates with a nominal supply voltage of 15V, with a maximum limit of 32V, and a maximum supply current of 2mA. The device has a maximum input offset voltage of 7mV and an average bias current-maximum of 250nA. Housed in an 8-pin plastic small outline package (SOP) with gull wing terminals and a 1.27mm pitch, it is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA17904FPJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA17904FPJ technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 2.03mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e4 |
| Length | 4.85mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Max Supply Current | 2mA |
| Micropower | No |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power | No |
| Power Supplies | 15V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 5600 |
| Wideband | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17904FPJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.