Dual operational amplifier IC featuring a 7mV maximum input offset voltage and 250nA maximum average bias current. Boasting an 80dB common-mode reject ratio and a 0.2V/µs slew rate, this bipolar technology component operates within a -20°C to 75°C temperature range. Housed in an 8-pin PDIP package with through-hole mounting and a 2.54mm terminal pitch, it supports a nominal supply voltage of 15V and a maximum of 32V.
Renesas HA17904PS technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 250nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Height - Seated (Max) | 5.06mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDIP-T8 |
| Length | 9.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Slew Rate | 0.2V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17904PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.